Manufacturer Part #
0031.3901
FBS1 Series 5 x 20 mm 250 VAC 10 A Slotted Solder Lug IP 40 FuseHolder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk Mounting Method:Fuse Block / Clip / Holder | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 0031.3901 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER 0031.3901 - Technical Attributes
Attributes Table
| Hold Fuse Type: | Clip |
| Current Rating: | 10A |
| Mounting Method: | Fuse Block / Clip / Holder |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
100
$3.06
200
$3.04
400
$3.01
500
$3.00
1,500+
$2.95
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Fuse Block / Clip / Holder