text.skipToContent text.skipToNavigation

Manufacturer Part #

0031.8242

5 X 20 OR 3AG/3AB Fuseholder

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 0031.8242 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Plating: Tin
Rated Voltage: 600V
Current Rating: 16A
Termination Style: Vertical / SMT
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,900
Factory Lead Time:
27 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$199.00
USD
Quantity
Unit Price
10
$2.01
30
$1.99
125
$1.96
300
$1.94
1,250+
$1.88
Product Variant Information section