Manufacturer Part #
178.6150.0002
Copper Alloy Tin Chassis Mount Fuse Holder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 178.6150.0002 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Littelfuse 178.6150.0002 - Technical Attributes
Attributes Table
| Hold Fuse Type: | Holder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Rated Voltage: | 80V |
| No of Poles: | 1 |
| Height - Max: | 23.2mm |
| Dimension: | L 20.2mm x W 8.6mm |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1,000
$0.66
2,000
$0.65
3,000
$0.645
4,000
$0.64
5,000+
$0.63
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Chassis Mount