Manufacturer Part #
3529
15 A 1/4" Dia (6.35mm) Brass Tin Plated Clip Fuseholder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | 2407 | ||||||||||
Keystone 3529 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Keystone 3529 - Technical Attributes
| Hold Fuse Type: | Clip |
| Diameter: | 6.4mm |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Current Rating: | 15A |
| Termination Style: | PC Pin |
| Height - Max: | 10.94mm |
| Dimension: | L 8.3mm x W 7.1mm |
Features & Applications
Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.
Keystone's PCB Fuse Clips and Holders are manufactured from brass and tin plated to assure low contact resistance, and superior shelf life, these clips have been designed to mount easily and retain stable position during wave soldering. These low profile space saving clips also feature orientation tabs and end stops to insure safety and design integrity.
Available Packaging
Package Qty:
1000 per Bag