Manufacturer Part #
BG3031S
Class G Fuseblock for SC Fuse, Screw with Quick-Connect
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Bag Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton BG3031S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton BG3031S - Technical Attributes
Attributes Table
| Hold Fuse Type: | Block |
| Current Rating: | 25A to 30A |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$20.96
5
$20.79
20
$20.54
50
$20.38
125+
$20.09
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag
Mounting Method:
Surface Mount