text.skipToContent text.skipToNavigation

Manufacturer Part #

B88069X2190S102

A71-H25X Series 3000 V Spark-Over 10 kA Impulse Discharge 2-Electrode Arrester

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B88069X2190S102 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 2000V
Breakdown Voltage-Max: 3000V
AC Discharge Current-Nom: 10A
Impulse Discharge Current: 10kA
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$119.00
USD
Quantity
Unit Price
100
$1.19
300
$1.18
500
$1.17
1,500
$1.16
2,500+
$1.14
Product Variant Information section