Manufacturer Part #
CG21000MS
CG Series 850 to 1150 V 20 kA Surface Mount Two Electrode Gas Discharge Tube
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse CG21000MS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse CG21000MS - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 850V |
| Breakdown Voltage-Max: | 1150V |
| AC Discharge Current-Nom: | 10A |
| Impulse Discharge Current: | 10kA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$1.64
1,000
$1.63
1,500
$1.62
2,500+
$1.60
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount