text.skipToContent text.skipToNavigation

Manufacturer Part #

BTW68-800RG

BTW68 Series 800 V 30A Flange Mount Standard Silicon Control Rectifier - TOP-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BTW68-800RG - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 2.1V
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 20µA
Gate Trigger Current [Igt]-Max: 50mA
On-state RMS Current [Irms]-Max: 30A
Hold Current [Ih]: 75mA
Leakage Current: 40mA
Peak Current-Max: 8A
Operating Temp Range: -40°C to +125°C
Package Style:  TOP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$1,110.00
USD
Quantity
Unit Price
10
$1.93
30
$1.90
125
$1.87
300
$1.85
1,250+
$1.80
Product Variant Information section