Manufacturer Part #
IXBOD1-18RD
1800V High Voltage Radial Through Hole Transient Voltage Suppressors
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse - IXYS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Bulk Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2525 | ||||||||||
Littelfuse - IXYS IXBOD1-18RD - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description:Littelfuse would like to notify you that due to supply disruptions, we will issue EOL & Pre-PCN for the affected IXYS Brand IXBOD1 product family. For a detailed list of part numbers.Littelfuse are actively working on the qualification of the new IXBOD2 series, which will serve as the replacement for the end-of-life IXBOD1 series. This transition involves a change in assembly and test location. Based on our current assessment, we estimate a qualification period of approximately 3 to 6 months will be required to ensure full compliance with our quality and reliability standards.Replacement products: IXBOD2 Last time buy: Dec 31st , 2025Last time delivery: Mar 31st , 2026
SUBJECT: Assembled Device Marking Format Changes and Outer Box/Bag Label Format Changes - Change to the assembled device marking format The change affects the date code and tracking number identification. This change does not affect the form, fit or function of the product. See attached for more details - Change to the box label format: The paper sticker label found on the outer box or bag will see a format change that incorporates the Littelfuse logo along with the IXYS logo. The printed information remains the same (PN, Qty, Lot #, date code, country of origin). The change allows for a improved readability. This change does not affect the form, fit or function of the product. REMARKS: This changes from the original IXYS Corporation marking/labeling format to the new IXYS LLC-USA format is being done to conform to the SAP product management system requirements of our parent company Littelfuse Corporation.
Part Status:
Littelfuse - IXYS IXBOD1-18RD - Technical Attributes
| Type: | Thyristor |
| On-State Voltage [Vtm]: | 27V |
| On State Current [It]-Typ: | 0.2A |
| Off-State Current [Idrm]: | 100µA |
| On-state RMS Current [Irms]-Max: | 0.3A |
| Hold Current [Ih]: | 30mA |
| Configuration: | Dual |
| Peak Current-Max: | 50A |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
20 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole