text.skipToContent text.skipToNavigation

Manufacturer Part #

SMP100LC-25

SMP100LC Series 150 mA 25 V Bi Directional Protecting Trisil SMT - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2315
Product Specification Section
STMicroelectronics SMP100LC-25 - Technical Attributes
Attributes Table
On State Current [It]-Typ: 15A
Off-State Voltage [Vdrm]: 22V
Off-State Current [Idrm]: 2µA
Hold Current [Ih]: 150mA
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$600.00
USD
Quantity
Unit Price
2,500
$0.24
7,500
$0.235
12,500+
$0.23