text.skipToContent text.skipToNavigation

Manufacturer Part #

0805L020YR

PTC 9V POLYFUSE SURF MOUNT 0805 .200A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0805L020YR - Technical Attributes
Attributes Table
Voltage Rating: 9V
Hold Current [Ih]: 0.2A
Trip Current: 0.5A
Resistance: 3.5Ω
Current Rating: 100A
Time to Trip: 0.02s
Rated Power: 0.5W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 4mm
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,260.00
USD
Quantity
Unit Price
4,000+
$0.815
Product Variant Information section