text.skipToContent text.skipToNavigation

Manufacturer Part #

1812L075PR

PTC 13.2V POLYFUSE SURF MOUNT 1812 .750A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 1812L075PR - Technical Attributes
Attributes Table
Voltage Rating: 13.2kV
Hold Current [Ih]: 0.75A
Trip Current: 1.5A
Operating Temp Range: -40°C to +85°C
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$320.00
USD
Quantity
Unit Price
2,000
$0.16
4,000
$0.158
6,000
$0.157
10,000
$0.155
20,000+
$0.152