text.skipToContent text.skipToNavigation

Manufacturer Part #

30R160UPR

PTC 30V POLYFUSE AMMO RADIAL LEADS 1.60A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Littelfuse 30R160UPR - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 1.6A
Trip Current: 3.2A
Resistance: 0.11Ω
Current Rating: 40A
Time to Trip: 8s
Rated Power: 0.9W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 5.08mm
No of Terminals: 2
Dimension: T  3mm x L  15.2mm x W  8.9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$630.00
USD
Quantity
Unit Price
2,000
$0.315
4,000
$0.31
10,000+
$0.305
Product Variant Information section