text.skipToContent text.skipToNavigation

Manufacturer Part #

RXEF020S-2

RXEF Series 60 V 0.2 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse RXEF020S-2 - Technical Attributes
Attributes Table
Voltage Rating: 72V
Hold Current [Ih]: 0.2A
Trip Current: 0.4A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x D  7.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,600.00
USD
Quantity
Unit Price
3,000
$0.25
6,000
$0.245
15,000+
$0.24
Product Variant Information section