Manufacturer Part #
1.5KE10CA
1.5KE Series 14.5 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1200 per Reel Package Style:DO-201 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Littelfuse 1.5KE10CA - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description:To further strengthen the security and continuity of supply for our customers, Littelfuse will be adding a new assembly and test site for Axial Leaded DO-41 DO-15 and DO-201 packages. The electrical performance of the affected Series will remain within existing datasheet specifications. There will be no change to the fit, form, and function of the products. Implementation Date for Change: July 23, 2025
In order to support our fast-growing demand and secure continuity of supply for our customers, the TVS STD products listed will now be built on 6-inch wafers in addition to 5-inch wafers. The 6-inch wafers will be processed using new 6-inch capable furnaces and equipment, with optimized 6-inch wafer process steps.Effective date: Aug 1st, 2023
TVS STD Axial Leaded packages additional Epoxy Molding Compound approval.Effective 18 April 2023, Littelfuse will be adding a new epoxy molding compound (EMC) for our Axial Leaded packages commercial TVS products. This urgent addition is necessary due to circumstances beyond Littelfuse, as the current supplier recently obsoleted the EMC used by the Affected Series. There will be no change to the datasheet specifications for the Affected Series. There will be no change to the form, fit, function, or reliability of the products.
Effective 18 April 2023, Littelfuse will be adding a new epoxy molding compound (EMC) for our Axial Leaded packages commercial TVS products. This urgent addition is necessary due to circumstances beyond Littelfuse, as the current supplier recently obsoleted the EMC used by the Affected Series. There will be no change to the datasheet specifications for the Affected Series. There will be no change to the form, fit, function, or reliability of the products.
Part Status:
Littelfuse 1.5KE10CA - Technical Attributes
| Breakdown Voltage-Min: | 9.5V |
| Clamping Voltage-Max: | 14.5V |
| Directional: | Bi-Directional |
| Power Dissipation: | 1500W |
| Peak Output Current: | 104.8A |
| Reverse Leakage Current: | 10µA |
| Peak Power: | 1500W |
| Test Current: | 1mA |
| Standoff Voltage: | 8.55V |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Capacitance: | 3000pF |
| Breakdown Voltage-Max: | 10.5V |
| Package Style: | DO-201 |
| Mounting Method: | Through Hole |
Features & Applications
The 1.5KE10CA is a part of 1.5KE series transient voltage suppression diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features:
- 1500W peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles):0.01%
- Glass passivated chip junction in DO-201 Package
- Fast response time: typically less than 1.0ps from 0 Volts to BV min
- Excellent clamping capability
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- Low incremental surge resistance
- Plastic package is flammability rated V-0 per Underwriters Laboratories
Available Packaging
Package Qty:
1200 per Reel
Package Style:
DO-201
Mounting Method:
Through Hole