text.skipToContent text.skipToNavigation

Manufacturer Part #

D12V0H1U2WS-7

ESD Suppressors / TVS Diodes 1-Ch Uni TVS 180pF 12Vrmm 13.3Vbr

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Diodes Incorporated D12V0H1U2WS-7 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 24V
Directional: Uni-Directional
Power Dissipation: 0.2W
Peak Output Current: 25A
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 12V
Reverse Current-Max: 100nA
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 180pF
Breakdown Voltage-Max: 15.75V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
Singapore:
9,000
On Order:
0
Factory Stock:Factory Stock:
33,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$175.80
USD
Quantity
Unit Price
3,000
$0.0586
9,000
$0.0571
12,000
$0.0567
30,000
$0.0555
45,000+
$0.0543
Product Variant Information section