text.skipToContent text.skipToNavigation

Manufacturer Part #

D22V0S1U6LP2018-7

ESD Suppressors / TVS Diodes Transient Voltage Suppressor PP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
Diodes Incorporated D22V0S1U6LP2018-7 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 24V
Clamping Voltage-Max: 42V
Directional: Uni-Directional
Power Dissipation: 900W
Peak Output Current: 130A
Peak Power: 5.46kW
Standoff Voltage: 22V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 27V
Package Style:  UFDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
459,000
Singapore:
459,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$336.00
USD
Quantity
Unit Price
3,000
$0.112
6,000
$0.111
9,000
$0.11
15,000
$0.109
30,000+
$0.107
Product Variant Information section