text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE33CA

P6KE Series 600 W 33 V Bi Directional Transient Voltage Suppressor - DO-15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics P6KE33CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 31.4V
Clamping Voltage-Max: 59V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 34.7V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
7000
Multiple Of:
1000
Total
$642.60
USD
Quantity
Unit Price
1,000
$0.0954
3,000
$0.0929
5,000
$0.0918
20,000
$0.0887
30,000+
$0.0868
Product Variant Information section