text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE36A

P6KE Series 600 W 36 V Uni Directional Transient Voltage Suppressor - DO-15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics P6KE36A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 34.2V
Clamping Voltage-Max: 64.3V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 37.8V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Features & Applications
The P6KE Series is a Transient Voltage Suppressor diodes. Transil diodes provide high overvoltage protection by clamping action.

Their instantaneous response to transient overvoltages makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied IC's.

Features:

  • Peak pulse power: 600 W (10/1000 μs)
  • Stand-off voltage range 6.8 to 440 V
  • Unidirectional and Bidirectional types
  • Low clamping factor
  • Fast response time
  • UL recognized
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$1,440.00
USD
Quantity
Unit Price
1,000
$0.15
3,000
$0.147
5,000
$0.145
10,000
$0.144
20,000+
$0.141
Product Variant Information section