text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB13A-M3/52

600W,13V 5%,UNIDIR,SMB TVS

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Vishay P6SMB13A-M3/52 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 12.4V
Clamping Voltage-Max: 18.2V
Power Dissipation: 5W
Peak Output Current: 33A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 11.1V
Reverse Current-Max: 1µA
Forward Voltage: 3.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 13.7V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
Singapore:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$104.25
USD
Quantity
Unit Price
750
$0.139
2,250
$0.136
3,750
$0.135
15,000
$0.132
22,500+
$0.13
Product Variant Information section