text.skipToContent text.skipToNavigation

Manufacturer Part #

SM15T220CA

SM15T Series 231 V Bi-Directional Surface Mount TVS Diode - SMC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
STMicroelectronics SM15T220CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 209V
Clamping Voltage-Max: 388V
Directional: Bi-Directional
Power Dissipation: 1500W
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 188V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 231V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications
The SM15T Series is a Uni Directional Transient Voltage Suppressor diodes. Transil diodes provide high overvoltage protection by clamping action. Their instantaneous response to transient overvoltages makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied IC's.

Features:

  • Peak Pulse Power:
    • 1500 W (10/1000 µs)
    • 10 kW (8/20 µs)
  • Breakdown voltage range: from 6.8 V to 220 V
  • Unidirectional and bidirectional types
  • Low leakage current:
    • 0.2 µA at 25 °C
    • 1 µA at 85 °C
  • Operating Tj max: 150 °C
  • High power capability at Tjmax:
    • 1250 W (10/1000 µs)
  • JEDEC registered package outline
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,625.00
USD
Quantity
Unit Price
2,500
$0.325
7,500
$0.32
12,500+
$0.315
Product Variant Information section