text.skipToContent text.skipToNavigation

Manufacturer Part #

SM15T15A

SM15T Series 1500 W 15 V Uni Directional SMT TVS Diode - DO-214AB

Product Specification Section
STMicroelectronics SM15T15A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 14.3V
Clamping Voltage-Max: 27.2V
Directional: Uni-Directional
Power Dissipation: 1500W
Peak Output Current: 368A
Reverse Leakage Current: 0.2µA
Peak Power: 1500W
Standoff Voltage: 12.8V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 15.8V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications

The SM15T Series is a Uni Directional Transient Voltage Suppressor diodes. Transil diodes provide high overvoltage protection by clamping action. Their instantaneous response to transient overvoltages makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied IC's.

Features:

  • Peak Pulse Power:
    • 1500 W (10/1000 µs)
    • 10 kW (8/20 µs)
  • Breakdown voltage range: from 6.8 V to 220 V
  • Unidirectional and bidirectional types
  • Low leakage current:
    • 0.2 µA at 25 °C
    • 1 µA at 85 °C
  • Operating Tj max: 150 °C
  • High power capability at Tjmax:
    • 1250 W (10/1000 µs)
  • JEDEC registered package outline
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,250.00
USD
Quantity
Unit Price
2,500
$0.255
5,000
$0.25
10,000+
$0.245