text.skipToContent text.skipToNavigation

Manufacturer Part #

SM30T33AY

SM30TY Series 3 kW 33 V Uni-Directional SMT Transil TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SM30T33AY - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 31.1V
Clamping Voltage-Max: 45.4V
Directional: Uni-Directional
Peak Output Current: 66.1A
Reverse Leakage Current: 0.2µA
Peak Power: 3000W
Standoff Voltage: 28V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 34.3V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,137.50
USD
Quantity
Unit Price
2,500
$0.455
5,000
$0.45
7,500+
$0.445
Product Variant Information section