text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T6V8A-E3/52

600 W 6.8 V Uni Directional Surface Mount Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
Vishay SM6T6V8A-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.45V
Clamping Voltage-Max: 13.4V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 7.14V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
10,500
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
750
Total
$189.30
USD
Quantity
Unit Price
750
$0.0651
3,000
$0.0631
11,250
$0.0612
18,750
$0.0605
37,500+
$0.0583
Product Variant Information section