text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ16A-E3/61

400 W DO-214AC 16 V Uni Directional SMT Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Vishay SMAJ16A-E3/61 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 17.8V
Clamping Voltage-Max: 26V
Directional: Uni-Directional
Power Dissipation: 400W
Peak Output Current: 15.4A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 16V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 19.7V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The SMAJ series of silicon transient voltage suppressor diode having an operating range of -55 °C to +150 °C, with DO-214AC packaging style. These series diodes are used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 400 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate  (duty cycle): 0.01 % (300 W above 78 V)
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/E

Applications:

  • MOSFET
  • Computer
  • Industrial
  • Automotive
  • Telecommunication
  • Signal lines of sensor units for consumer

View the complete SMAJ16 family of TVS Diodes

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3600
Multiple Of:
1800
Total
$157.32
USD
Quantity
Unit Price
1,800
$0.0437
5,400
$0.0427
18,000
$0.0416
36,000
$0.0409
72,000+
$0.0397
Product Variant Information section