text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ54A

SMAJ Series 87.1 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMAJ54A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 60V
Clamping Voltage-Max: 87.1V
Directional: Uni-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 66.3V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$223.00
USD
Quantity
Unit Price
5,000
$0.0446
15,000
$0.0435
20,000
$0.0433
50,000
$0.0424
75,000+
$0.0415
Product Variant Information section