text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ6.0CD-M3/H

SMBJ Series 1 W 7.27 V Bi-Directional Surface Mount TVS Diode - SMB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
Vishay SMBJ6.0CD-M3/H - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.77V
Clamping Voltage-Max: 10.2V
Directional: Bi-Directional
Power Dissipation: 1W
Peak Output Current: 58.9A
Reverse Leakage Current: 500µA
Peak Power: 600W
Test Current: 10mA
Standoff Voltage: 6V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 7.27V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
7500
Multiple Of:
750
Total
$473.25
USD
Quantity
Unit Price
750
$0.0651
3,000
$0.0631
11,250
$0.0612
18,750
$0.0605
37,500+
$0.0583
Product Variant Information section