text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ14CA-E3/57T

TransZorb 1500 W 17.2 V 23.2 Vcl Bi-Directional SMT TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMCJ14CA-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 15.6V
Clamping Voltage-Max: 23.2V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 17.2V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications

The SMCJ14CA-E3/57T is a Surface Mount TRANSZORB® Transient Voltage Suppressors.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a DO-214AB (SMC) package.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified

Applications:

  • Signal lines of sensor units for consumer
  • Computer
  • Industrial
  • Automotive
  • Telecommunication
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1700
Multiple Of:
850
Total
$231.20
USD
Quantity
Unit Price
850
$0.136
2,550
$0.133
4,250
$0.132
12,750
$0.129
21,250+
$0.127
Product Variant Information section