text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ40CA-13-F

SMCJ Series 1500 W 40 V Surface Mount Bi-Directional TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Diodes Incorporated SMCJ40CA-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 44.4V
Clamping Voltage-Max: 64.5V
Directional: Bi-Directional
Power Dissipation: 1500W
Peak Output Current: 23.2A
Reverse Leakage Current: 5µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 40V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 5000pF
Breakdown Voltage-Max: 49.1V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
150,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$375.00
USD
Quantity
Unit Price
3,000
$0.125
6,000
$0.124
9,000
$0.123
12,000
$0.122
15,000+
$0.12
Product Variant Information section