Manufacturer Part #
TPSMD26CA
TPSMD Series DO-214AB 26 V Bi-Directional Tape & Reel - 16mm tape/13” reel TVS
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2532 | ||||||||||
Littelfuse TPSMD26CA - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description:Littelfuse would like to inform you this PCN regarding changes for below listed series of TVS AUTO products, in order to support fast-growing demand and secure continuity of supply for our customers, meanwhile, to implement Business Continuous Plan(BCP).Per PCN Report - Objective:The purpose of this project is to qualify 6" wafer, design improvement, 2nd source and Matrix line for Automotive TVS.
Notification Letter of DO-214AA, DO-214AB TVS AUTO products and DO-214AA, DO-214AB, DO-214AC TVS Hi Reliability products Packaging Box Change.Littelfuse would like to notify you pizza box change for DO-214AA, DO-214AB TVS AUTO products and DO-214AA, DO-214AB, DO-214AC TVS Hi Reliability products, due to packing box integration.
Part Status:
Littelfuse TPSMD26CA - Technical Attributes
| Product Status: | Active |
| Breakdown Voltage-Min: | 28.9V |
| Clamping Voltage-Max: | 42.1V |
| Directional: | Bi-Directional |
| Power Dissipation: | 6.5W |
| Peak Output Current: | 71.3A |
| Peak Power: | 3000W |
| Test Current: | 1mA |
| Standoff Voltage: | 26V |
| Reverse Current-Max: | 2µA |
| Operating Temp Range: | -65°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Breakdown Voltage-Max: | 31.9V |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount