Manufacturer Part #
312019-01
Black 10 in (3.05 m) SJT 125 V 15 A 14 AWG 3 Conductor NEMA 5-15P Unshielded Power Cord
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Qualtek | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Box Mounting Method:Wall Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Qualtek 312019-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Qualtek 312019-01 - Technical Attributes
Attributes Table
| Length: | 118in |
| Connector Type: | NEMA 5-15 |
| Color: | Black |
| Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
33 Weeks
Quantity
Unit Price
40+
$9.82
Product Variant Information section
Available Packaging
Package Qty:
40 per Box
Mounting Method:
Wall Mount