Manufacturer Part #
GST25A48-P1J
GST25A Series 25 W 48 V Output 3 Pole AC Inlet Level VI Desktop Power Adaptor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL GST25A48-P1J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL GST25A48-P1J - Technical Attributes
Attributes Table
| Type: | Desktop |
| No of Outputs: | Single |
| Output Power: | 25W |
| Output Voltage: | 48V |
| Efficiency / MEPS: | Level VI |
| Output Current: | 0.52A |
| Input Voltage (VAC): | 85VAC to 264VAC |
| Ripple & Noise: | 150mV |
| Load Regulation (%): | 2% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -30°C to +70°C |
| Isolation: | Isolated |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2
$14.28
4
$14.18
15
$13.98
25
$13.91
50+
$13.70
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Wire Mount