text.skipToContent text.skipToNavigation

Manufacturer Part #

HP03S1200WJ

HP03S Series 3 W Single Output 12 V Switch Mode Power Module

ECAD Model:
Mfr. Name: Zettler Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
Zettler Magnetics HP03S1200WJ - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 3W
Output Voltage: 12V
Input Voltage: 85V to 305V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.59
USD
Quantity
Unit Price
1
$5.59
5
$5.55
20
$5.48
40
$5.44
100+
$5.36
Product Variant Information section