text.skipToContent text.skipToNavigation

Manufacturer Part #

NPF-200V-12

NPF-200 Series 12 V 15 A 200 W Class II & IP67 AC-DC Single Output LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2120
Product Specification Section
MEAN WELL NPF-200V-12 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 200W
Output Voltage: 12V
Input Voltage: 142V to 431V
Output Current: 15A
Input Voltage (VAC): 100VAC to 305VAC
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$63.27
USD
Quantity
Unit Price
1
$63.27
2
$62.56
4
$61.86
5
$61.63
15+
$60.25
Product Variant Information section