text.skipToContent text.skipToNavigation

Manufacturer Part #

PMT-24V50W1AA

PMT Series 50 W 24 V Enclosed Terminal Block Power Supply

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta PMT-24V50W1AA - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 50W
Output Voltage: 24V
Input Voltage: 90V to 264V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$375.80
USD
Quantity
Unit Price
1
$19.51
3
$19.24
5
$19.12
20
$18.79
30+
$18.58
Product Variant Information section