Manufacturer Part #
RSP-3000-48
RSP-3000 Series 3000 W Single Output 48 V AC/DC Switching Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL RSP-3000-48 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 3000W |
| Output Voltage: | 48V |
| Input Voltage: | 180V to 264V |
Features & Applications
The RSP-3000-48 is a part of RSP series AC/DC power supply. It has an operating temperature ranging from -25°C to +70°C.
Features:
- AC input 180 ~ 264VAC
- AC input active surge current limiting
- High efficiency up to 90%
- Built-in active PFC function,PF>0.95
- Protections: Short circuit / Overload / Over voltage / Over temperature / Fan alarm
- Forced air cooling by built-in DC with fan speed control function
- Output voltage can be trimmed between 20~110% of the rated output voltage
- High power density 15.6 W/inch
- Current sharing up to 3 units
- Alarm signal output (relay contact and TTL signal)
- Built-in 12 V/0.1A auxiliary output for remote control
- Built-in remote ON-OFF control
- Built-in remote sense function
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1+
$579.50
Product Variant Information section
Available Packaging
Package Qty:
1 per Box