text.skipToContent text.skipToNavigation

Manufacturer Part #

SDI50-12-UD-P5R

SDI50-UD Series 90 to 264 Vac 50 W 12 Vdc 4.2 A Desktop Level VI Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc SDI50-12-UD-P5R - Technical Attributes
Attributes Table
Type: Desktop
No of Outputs: Single
Output Power: 50W
Output Voltage: 12V
Input Voltage: 90V to 264V
Efficiency / MEPS: Level VI
Output Current: 4.2A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 120mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
240
Multiple Of:
40
Total
$5,131.20
USD
Quantity
Unit Price
1
$22.45
3
$22.15
5
$22.01
20
$21.63
30+
$21.38
Product Variant Information section