Manufacturer Part #
MEE1S2412SC
MEE1 Series 1 W 24 V Input 12 V Single Output Isolated DC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:35 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions MEE1S2412SC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions MEE1S2412SC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 12V |
| Input Voltage: | 21.6V to 26.4V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 85.5% |
| Power Dissipation: | 450mW |
| Load Capacitance: | 89pF |
| Load Regulation (%): | 3.4% |
| Output Current: | 83mA |
| Switching Frequency-Max: | 70kHz |
| Ripple & Noise: | 11mV |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
35
$4.07
70
$4.03
105
$4.00
140
$3.98
175+
$3.92
Product Variant Information section
Available Packaging
Package Qty:
35 per Tube
Mounting Method:
Through Hole