Manufacturer Part #
MGFW152405
Single Output 15 W 24 V Input 10 V Output Isolated DC/DC Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | COSEL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
COSEL MGFW152405 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
COSEL MGFW152405 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 15W |
| Output Voltage: | 10V |
| Input Voltage: | 9V to 36V |
Features & Applications
MGFW152405 is an 1 X 1 inch Isolated type DC-DC converter, which has an DC1,500V (1min) Isolation between input and output. Compact sizing and light weight are achieved by applying synchronized rectification circuit.
Features:
- Wide operating temperature range (-40 to +85°C)
- Wide input type
- Remote control function
- Output voltage external variation function (single output)
- Fuse is built-in at the input side
- Built-in synchronized rectification circuit (single output)
- Aluminum electrolysis / tantalum electrolytic capacitor unused
- High efficiency, light-weighted, compact size
- Safety standard (UL, C-UL, EN) certifications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$37.90
3
$37.31
5
$37.03
10
$36.67
20+
$36.09
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk