Manufacturer Part #
NDTS0505C
NDTS Series 3 W 5 V Input 5 V Single Output 1 kVDC Isolated DC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions NDTS0505C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions NDTS0505C - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 3W |
| Output Voltage: | 5V |
| Input Voltage: | 4.5V to 9V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 71% |
| Load Regulation (%): | 0.8% |
| Output Current: | 600mA |
| Switching Frequency-Max: | 650kHz |
| Ripple & Noise: | 90mV |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
15
$13.25
30
$13.15
45
$13.09
60+
$13.01
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Mounting Method:
Through Hole