text.skipToContent text.skipToNavigation

Manufacturer Part #

NDTS0505C

NDTS Series 3 W 5 V Input 5 V Single Output 1 kVDC Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions NDTS0505C - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 5V
Input Voltage: 4.5V to 9V
Operating Temp Range: -40°C to +85°C
Efficiency: 71%
Load Regulation (%): 0.8%
Output Current: 600mA
Switching Frequency-Max: 650kHz
Ripple & Noise: 90mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$199.05
USD
Quantity
Unit Price
15
$13.27
30
$13.17
45
$13.11
60+
$13.03
Product Variant Information section