Manufacturer Part #
REC5-2405SRWZ/H2/A
REC5 Series 5 W Single Output 5 V ECONOLINE DC/DC Converter - DIP-24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15 per Tube Package Style:DIP-24 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
RECOM REC5-2405SRWZ/H2/A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM REC5-2405SRWZ/H2/A - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 5W |
| Output Voltage: | 5V |
| Input Voltage: | 9V to 36V |
| Package Style: | DIP-24 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
15
$18.85
30
$18.72
45
$18.65
60
$18.59
75+
$18.43
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Package Style:
DIP-24
Mounting Method:
Through Hole