Manufacturer Part #
1-1393127-6
PRD Series 20 A DPDT 120 VAC Heavy Duty General Purpose Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-1393127-6 - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 120V |
| Contact Current-Max: | 20A |
| Termination Style: | Screw |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
20+
$55.76
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray