text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1415899-3

RZ Series 5 V 16 A PC Pin PCB Mount General Purpose Industrial Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
TE Connectivity 1-1415899-3 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 5V
Contact Current-Max: 16A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
2,330
USA:
2,330
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.60
USD
Quantity
Unit Price
20
$1.13
40
$1.12
100
$1.11
200
$1.10
400+
$1.07
Product Variant Information section