text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1419108-5

RT1 Series 12 A SPDT 12 VDC PCB Mount General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1419108-5 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 12A
Coil Resistance: 360Ω
Switching Voltage: 400V
Contact Material: Silver Nickel (AgNi 90/10)
Operating Temp Range: -40°C to +85°C
Height - Max: 15.7mm
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
1,536
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,340.00
USD
Quantity
Unit Price
5
$4.46
20
$4.36
30
$4.33
75
$4.26
125+
$4.17
Product Variant Information section