text.skipToContent text.skipToNavigation

Manufacturer Part #

HF115F/110-1Z2BF(257)

HF115F Series Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Hongfa HF115F/110-1Z2BF(257) - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 110V
Contact Current-Max: 12A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.40
USD
Quantity
Unit Price
15
$1.56
30
$1.54
75
$1.52
150
$1.51
300+
$1.47
Product Variant Information section