text.skipToContent text.skipToNavigation

Manufacturer Part #

HFE20-1/3-1HD-L2(257)

HFE20 Series 20 A SPST 3 VDC PCB Mount Miniature High Power Latching Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HFE20-1/3-1HD-L2(257) - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Latching
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 3V
Contact Current-Max: 20A
Coil Resistance: 30Ω
Switching Voltage: 277V
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 16mm
Termination Style: PC Pin
No of Terminals: 6
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
2
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.20
USD
Quantity
Unit Price
10
$3.32
25
$3.27
40
$3.24
100
$3.19
150+
$3.13
Product Variant Information section