text.skipToContent text.skipToNavigation

Manufacturer Part #

HE3621A1200

HE3600 Series Subminiature SIP 0.5 A SPST-NO 12 VDC PCB Mount Reed Relay

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse HE3621A1200 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 0.5A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Relay Type: Reed
Coil Type: Non-Latching
Coil Current: 12mA
Coil Resistance: 1kΩ
Switching Voltage: 200V
Power Dissipation: 10W
Operating Temp Range: -40°C to +85°C
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
9600
Multiple Of:
25
Total
$12,960.00
USD
Quantity
Unit Price
15
$1.44
40
$1.43
150
$1.40
400
$1.39
1,500+
$1.35