text.skipToContent text.skipToNavigation

Manufacturer Part #

TXS2-LT-3V

TX-S Series 1 A DPDT 3 VDC High Sensitivity Nominal Operating Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry TXS2-LT-3V - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Latching
Contact Form: DPDT (2 Form C)
Coil Current: 23.3mA
Nominal Coil Voltage: 3V
Contact Current-Max: 1A
Coil Resistance: 129Ω
Switching Voltage: 110V
Rated Power: 50mW
Contact Material: Silver,Gold
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 10
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$148.00
USD
Quantity
Unit Price
40
$3.70
80
$3.66
120
$3.63
160
$3.62
200+
$3.57
Product Variant Information section