text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV254AZ

AQV Photomos Series 0.15 A 400 V 16 Ohm SMT 1 Channel Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQV254AZ - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 400V
On-state Resistance-Max: 16Ω
Contact Current-Max: 150mA
Isolation Voltage-RMS: 1500V
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications

The AQV254AZ is a part of AQV25 series surface mount terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6 package.

Features:

  • Low on-resistance of typ. 0.6 Ω
  • Reinforced insulation type of 5,000V I/O isolation available
  • Wide variation of 40 V to 1,500 V load voltage
  • Load current: 150 mA
  • Load voltage: 400 V

Applications:

  • High-speed inspection machines
  • Telephone equipment
  • Data communication equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,250.00
USD
Quantity
Unit Price
1,000+
$3.25
Product Variant Information section